High Power SMD Wirewound Resistors – PWR Series

Bourns PWR series wirewound resistors are ideal for BMS, switched-mode power supplies, motor controls, and high pulse withstanding applications

Image of Bourns High Power SMD Wirewound Resistors – PWR SeriesBourns PWR series surface mount wirewound resistors allow designers more flexibility in their applications while increasing product reliability and pulse withstanding capability due to the very low TCR of ±20 PPM/°C for resistances over 10 ohms and a wide operating temperature of -65°C to +175°C.

PWR series resistors are suitable for applications requiring high power discharging, battery management systems (BMS), switched-mode power supplies, motor control, and high pulse withstanding applications.

Features
  • Superior pulse capability
  • Very high power: up to 10 W
  • Excellent surge capabilities
  • Super low TCR
  • Non-inductive versions available
  • UL94V0, RoHS, and SVHC compliant
Applications
  • High power discharging applications
  • BMS
  • Switched-mode power supplies
  • Motor controls
  • High pulse withstanding applications

3 Watt - PWR6927 Series Wirewound Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES WW SMD 0.1OHM 3W 1%PWR6927WR100FERES WW SMD 0.1OHM 3W 1%481 - Immediate$2.23View Details
RES WW SMD 1OHM 3W 1%PWR6927W1R00FERES WW SMD 1OHM 3W 1%461 - Immediate$2.23View Details
RES WW SMD 47OHM 3W 1%PWR6927W47R0FERES WW SMD 47OHM 3W 1%483 - Immediate$2.23View Details
RES WW SMD 100OHM 3W 1%PWR6927W1000FERES WW SMD 100OHM 3W 1%500 - Immediate$2.23View Details
RES WW SMD 470OHM 3W 1%PWR6927W4700FERES WW SMD 470OHM 3W 1%500 - Immediate$2.26View Details
RES WW SMD 1KOHM 3W 1%PWR6927W1001FERES WW SMD 1KOHM 3W 1%470 - Immediate$2.26View Details
RES WW SMD 10KOHM 3W 1%PWR6927W1002FERES WW SMD 10KOHM 3W 1%490 - Immediate$3.11View Details

5 Watt - PWR8030 Series Wirewound Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES WW SMD 0.1OHM 5W 1%PWR8030WR100FERES WW SMD 0.1OHM 5W 1%422 - Immediate$2.70View Details
RES WW SMD 1OHM 5W 1%PWR8030W1R00FERES WW SMD 1OHM 5W 1%435 - Immediate$2.70View Details
RES WW SMD 1KOHM 5W 1%PWR8030W1001FERES WW SMD 1KOHM 5W 1%488 - Immediate$2.94View Details
RES WW SMD 100OHM 5W 1%PWR8030W1000FERES WW SMD 100OHM 5W 1%332 - Immediate$2.70View Details
RES WW SMD 47OHM 5W 1%PWR8030W47R0FERES WW SMD 47OHM 5W 1%483 - Immediate$2.70View Details
RES WW SMD 470OHM 5W 1%PWR8030W4700FERES WW SMD 470OHM 5W 1%470 - Immediate$2.94View Details
RES WW SMD 10KOHM 5W 1%PWR8030W1002FERES WW SMD 10KOHM 5W 1%1000 - Immediate$4.15View Details

5 Watt - PWR8937 Series Wirewound Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES WW SMD 0.1OHM 5W 1%PWR8937WR100FERES WW SMD 0.1OHM 5W 1%300 - Immediate$3.43View Details
RES WW SMD 1OHM 5W 1%PWR8937W1R00FERES WW SMD 1OHM 5W 1%2990 - Immediate$3.43View Details
RES WW SMD 100OHM 5W 1%PWR8937W1000FERES WW SMD 100OHM 5W 1%288 - Immediate$3.43View Details
RES WW SMD 47OHM 5W 1%PWR8937W47R0FERES WW SMD 47OHM 5W 1%298 - Immediate$3.43View Details
RES WW SMD 470OHM 5W 1%PWR8937W4700FERES WW SMD 470OHM 5W 1%280 - Immediate$3.74View Details
RES WW SMD 1KOHM 5W 1%PWR8937W1001FERES WW SMD 1KOHM 5W 1%300 - Immediate$3.74View Details
RES WW SMD 10KOHM 5W 1%PWR8937W1002FERES WW SMD 10KOHM 5W 1%300 - Immediate$4.95View Details

7 Watt - PWRA247 Series Wirewound Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES WW SMD 0.1OHM 7W 1%PWRA247WR100FERES WW SMD 0.1OHM 7W 1%200 - Immediate$5.39View Details
RES WW SMD 1OHM 7W 1%PWRA247W1R00FERES WW SMD 1OHM 7W 1%200 - Immediate$5.39View Details
RES WW SMD 100OHM 7W 1%PWRA247W1000FERES WW SMD 100OHM 7W 1%200 - Immediate$5.39View Details
RES WW SMD 1KOHM 7W 1%PWRA247W1001FERES WW SMD 1KOHM 7W 1%200 - Immediate$6.13View Details
RES WW SMD 47OHM 7W 1%PWRA247W47R0FERES WW SMD 47OHM 7W 1%181 - Immediate$5.39View Details
RES WW SMD 10KOHM 7W 1%PWRA247W1002FERES WW SMD 10KOHM 7W 1%190 - Immediate$7.29View Details
RES WW SMD 47KOHM 7W 1%PWRA247W4702FERES WW SMD 47KOHM 7W 1%200 - Immediate$8.01View Details

10 Watt - PWRB053 Series Wirewound Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES WW SMD 0.1OHM 10W 1%PWRB053WR100FERES WW SMD 0.1OHM 10W 1%93 - Immediate$8.47View Details
RES WW SMD 1OHM 10W 1%PWRB053W1R00FERES WW SMD 1OHM 10W 1%0 - Immediate$8.47View Details
RES WW SMD 100OHM 10W 1%PWRB053W1000FERES WW SMD 100OHM 10W 1%100 - Immediate$8.47View Details
RES WW SMD 47OHM 10W 1%PWRB053W47R0FERES WW SMD 47OHM 10W 1%99 - Immediate$8.47View Details
RES WW SMD 470OHM 10W 1%PWRB053W4700FERES WW SMD 470OHM 10W 1%95 - Immediate$8.96View Details
RES WW SMD 1KOHM 10W 1%PWRB053W1001FERES WW SMD 1KOHM 10W 1%76 - Immediate$8.96View Details
RES WW SMD 10KOHM 10W 1%PWRB053W1002FERES WW SMD 10KOHM 10W 1%100 - Immediate$9.85View Details
RES WW SMD 47KOHM 10W 1%PWRB053W4702FERES WW SMD 47KOHM 10W 1%100 - Immediate$11.82View Details
Published: 2025-02-27