
PWRB053W1002FE | |
|---|---|
DigiKey Part Number | 118-PWRB053W1002FETR-ND - Tape & Reel (TR) 118-PWRB053W1002FECT-ND - Cut Tape (CT) 118-PWRB053W1002FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRB053W1002FE |
Description | RES WW SMD 10KOHM 10W 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 2.031" L x 0.535" W (51.60mm x 13.60mm) | |
Height - Seated (Max) | 0.593" (15.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 6,83900 € | 68,39 € |
| 25 | 6,02560 € | 150,64 € |
| 50 | 5,51640 € | 275,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,08380 € | 508,38 € |
| 200 | 4,71620 € | 943,24 € |
| 300 | 4,52740 € | 1.358,22 € |
| 500 | 4,31384 € | 2.156,92 € |
| 700 | 4,18657 € | 2.930,60 € |
| 1.000 | 4,06226 € | 4.062,26 € |
| 1.200 | 4,00264 € | 4.803,17 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 12,21400 € |

