100 mOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRA247WR100FE

DigiKey Part Number
118-PWRA247WR100FETR-ND - Tape & Reel (TR)
118-PWRA247WR100FECT-ND - Cut Tape (CT)
118-PWRA247WR100FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRA247WR100FE
Description
RES WW SMD 0.1OHM 7W 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
1.205" L x 0.472" W (30.60mm x 12.00mm)
Height - Seated (Max)
0.514" (13.05mm)
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
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,39000 €5,39 €
103,67600 €36,76 €
253,21240 €80,31 €
502,92240 €146,12 €
1002,67590 €267,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,46645 €493,29 €
4002,28845 €915,38 €
6002,19703 €1.318,22 €
1.0002,09361 €2.093,61 €
1.4002,03199 €2.844,79 €
2.0001,97180 €3.943,60 €
2.4001,94293 €4.663,03 €
Manufacturers Standard Package
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,68360 €