
PWR8937WR100FE | |
|---|---|
DigiKey Part Number | 118-PWR8937WR100FETR-ND - Tape & Reel (TR) 118-PWR8937WR100FECT-ND - Cut Tape (CT) 118-PWR8937WR100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8937WR100FE |
Description | RES WW SMD 0.1OHM 5W 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.886" L x 0.386" W (22.50mm x 9.80mm) | |
Height - Seated (Max) | 0.407" (10.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,81780 € | 90,89 € |
| 100 | 1,65640 € | 165,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,44883 € | 434,65 € |
| 600 | 1,34293 € | 805,76 € |
| 900 | 1,28853 € | 1.159,68 € |
| 1.500 | 1,22701 € | 1.840,51 € |
| 2.100 | 1,19035 € | 2.499,74 € |
| 3.000 | 1,15453 € | 3.463,59 € |
| 3.600 | 1,13736 € | 4.094,50 € |
| 7.200 | 1,08651 € | 7.822,87 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |

