
PWR8030W4700FE | |
|---|---|
DigiKey Part Number | 118-PWR8030W4700FETR-ND - Tape & Reel (TR) 118-PWR8030W4700FECT-ND - Cut Tape (CT) 118-PWR8030W4700FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8030W4700FE |
Description | RES WW SMD 470OHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.819" L x 0.299" W (20.80mm x 7.60mm) | |
Height - Seated (Max) | 0.309" (7.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,71320 € | 42,83 € |
| 50 | 1,54880 € | 77,44 € |
| 100 | 1,40910 € | 140,91 € |
| 250 | 1,25600 € | 314,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16024 € | 580,12 € |
| 1.000 | 1,07891 € | 1.078,91 € |
| 1.500 | 1,03713 € | 1.555,70 € |
| 2.500 | 0,98987 € | 2.474,68 € |
| 3.500 | 0,96171 € | 3.365,98 € |
| 5.000 | 0,93421 € | 4.671,05 € |
| 6.000 | 0,92102 € | 5.526,12 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,64560 € |

