100 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR8030W1000FE

DigiKey Part Number
118-PWR8030W1000FETR-ND - Tape & Reel (TR)
118-PWR8030W1000FECT-ND - Cut Tape (CT)
118-PWR8030W1000FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR8030W1000FE
Description
RES WW SMD 100OHM 5W 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.819" L x 0.299" W (20.80mm x 7.60mm)
Height - Seated (Max)
0.309" (7.85mm)
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
In-Stock: 332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,80900 €18,09 €
251,56680 €39,17 €
501,41520 €70,76 €
1001,28630 €128,63 €
2501,14520 €286,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,05692 €528,46 €
1.0000,98192 €981,92 €
1.5000,94339 €1.415,09 €
2.5000,89981 €2.249,53 €
3.5000,87385 €3.058,47 €
5.0000,84848 €4.242,40 €
6.0000,83632 €5.017,92 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,34800 €