470 Ohms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRB053W4700FE

DigiKey Part Number
118-PWRB053W4700FETR-ND - Tape & Reel (TR)
118-PWRB053W4700FECT-ND - Cut Tape (CT)
118-PWRB053W4700FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRB053W4700FE
Description
RES WW SMD 470OHM 10W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
2.031" L x 0.535" W (51.60mm x 13.60mm)
Height - Seated (Max)
0.593" (15.05mm)
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
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 €8,96 €
106,20800 €62,08 €
255,46200 €136,55 €
504,99540 €249,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,59900 €459,90 €
2004,26210 €852,42 €
3004,08913 €1.226,74 €
5003,89344 €1.946,72 €
7003,77684 €2.643,79 €
1.0003,66294 €3.662,94 €
1.2003,60829 €4.329,95 €
2.4003,44240 €8.261,76 €
Manufacturers Standard Package
Unit Price without VAT:8,96000 €
Unit Price with VAT:11,11040 €