
PWR6927W1002FE | |
|---|---|
DigiKey Part Number | 118-PWR6927W1002FETR-ND - Tape & Reel (TR) 118-PWR6927W1002FECT-ND - Cut Tape (CT) 118-PWR6927W1002FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR6927W1002FE |
Description | RES WW SMD 10KOHM 3W 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.689" L x 0.272" W (17.50mm x 6.92mm) | |
Height - Seated (Max) | 0.270" (6.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09000 € | 20,90 € |
| 25 | 1,81440 € | 45,36 € |
| 50 | 1,64120 € | 82,06 € |
| 100 | 1,49400 € | 149,40 € |
| 250 | 1,33276 € | 333,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23190 € | 615,95 € |
| 1.000 | 1,14622 € | 1.146,22 € |
| 1.500 | 1,10221 € | 1.653,31 € |
| 2.500 | 1,05243 € | 2.631,07 € |
| 3.500 | 1,02277 € | 3.579,69 € |
| 5.000 | 0,99380 € | 4.969,00 € |
| 6.000 | 0,97990 € | 5.879,40 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,85640 € |

