
PWRA247W1R00FE | |
|---|---|
DigiKey Part Number | 118-PWRA247W1R00FETR-ND - Tape & Reel (TR) 118-PWRA247W1R00FECT-ND - Cut Tape (CT) 118-PWRA247W1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRA247W1R00FE |
Description | RES WW SMD 1OHM 7W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 1.205" L x 0.472" W (30.60mm x 12.00mm) | |
Height - Seated (Max) | 0.514" (13.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 3,67600 € | 36,76 € |
| 25 | 3,21240 € | 80,31 € |
| 50 | 2,92240 € | 146,12 € |
| 100 | 2,67590 € | 267,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,46645 € | 493,29 € |
| 400 | 2,28845 € | 915,38 € |
| 600 | 2,19703 € | 1.318,22 € |
| 1.000 | 2,09361 € | 2.093,61 € |
| 1.400 | 2,03199 € | 2.844,79 € |
| 2.000 | 1,97180 € | 3.943,60 € |
| 2.400 | 1,94293 € | 4.663,03 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,68360 € |

