DVI (Digital Visual Interface) Connectors
Amphenol LTW DVI connectors offer high-quality signal connector
Amphenol LTW DVI connectors feature a 1.5 A current rating, a ≤20 mΩ contact resistance, and a ≥1000 MΩ @ 500 VDC insulation resistance rating. These DVI connectors have copper alloy, gold-plated contacts and a steel, nickel-plated shell. DVI connectors offer the durability of 100 cycles and an IP68 waterproof rating on the receptacle. With a high-quality thermoplastic shell, two O-rings, and no corrosion, DVI connectors are uniquely designed to be a reliable solution for deep sea immersion applications.
Resources
- Copper alloy, gold-plated contacts and steel, nickel-plated shell
- IP67 mated, IP68 unmated
- 100 durability cycles
- Plastic or metal
- Contact density of up to 29 contacts
- Temperature range: -40°C to +105°C
- Frequency range: 10 Hz ~ 55 Hz/amplitude 1.52 mm
- Current rating: 1.5 A
- DVI-D single link (DDS): digital
- DVI-D dual link (DDD): digital
- DVI-I single link (DIS): digital and analog
- DVI-I dual link (DID): digital and analog
- LED lighting
- Industrial automation
- Heavy equipment
- Railway mass transit
- Automotive diagnostics
- Marine
- Remote video response center
- Test equipment
- Lifts and materials handling
- Medical equipment
- Transportation
- Rugged IT
- UAV
- Autonomous
Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DDD-25AMMM-SL7A01 | CBL DVI-D DUAL LINK M TO CBL 1M | 6 - Immediate | $24.60 | View Details |
![]() | ![]() | DDS-19AMMM-SL7A02 | CBL DVI-D SINGLE LINK M-CBL 2M | 3 - Immediate | $26.87 | View Details |
![]() | ![]() | DDD-25AMMM-SL7A02 | CBL DVI-D DUAL LINK M TO CBL 2M | 7 - Immediate | $28.20 | View Details |
![]() | ![]() | DIS-23AMMM-SL7A02 | CBL DVI-I SNGL LINK M TO CBL 2M | 8 - Immediate | $37.56 | View Details |
![]() | ![]() | DDS-19AMMM-SL7A05 | CBL DVI-D SINGLE LINK M-CBL 5M | 2 - Immediate | $36.56 | View Details |
![]() | ![]() | DDD-25AMMM-SL7A05 | CBL DVI-D DUAL LINK M TO CBL 5M | 2 - Immediate | $40.32 | View Details |
![]() | ![]() | DID-29AMMM-SL7A04 | DVI, DVI-I DUAL, 1.5A, 29 PINS, | 1 - Immediate | $52.33 | View Details |
![]() | ![]() | DDS-19AMMM-SL7A01 | CBL DVI-D SINGLE LINK M-CBL 1M | 12 - Immediate | $23.50 | View Details |
![]() | ![]() | DID-29AMMM-SL7A01 | CBL DVI-I DUAL LINK M TO CBL 1M | 43 - Immediate | $33.12 | View Details |
![]() | ![]() | DIS-23AMMM-SL7A01 | CBL DVI-I SNGL LINK M TO CBL 1M | 0 - Immediate | $25.75 | View Details |
![]() | ![]() | DDS-19AMMM-SL7A03 | DVI, DVI-D SINGLE, 1.5A, 19 PINS | 0 - Immediate | $25.73 | View Details |
![]() | ![]() | DDD-25AMMM-SL7A03 | DVI, DVI-D DUAL, 1.5A, 25 PINS, | 0 - Immediate | $27.88 | View Details |
![]() | ![]() | DDS-19AMMM-SL7A04 | DVI, DVI-D SINGLE, 1.5A, 19 PINS | 0 - Immediate | $28.59 | View Details |
![]() | ![]() | DDD-25AMMM-SL7A04 | DVI, DVI-D DUAL, 1.5A, 25 PINS, | 0 - Immediate | $30.96 | View Details |
![]() | ![]() | DID-29AMMM-SL7A02 | CBL DVI-I DUAL LINK M TO CBL 2M | 0 - Immediate | $33.78 | View Details |
![]() | ![]() | DIS-23AMMM-SL7A03 | DVI, DVI-I SINGLE, 1.5A, 23 PINS | 0 - Immediate | $36.34 | View Details |
![]() | ![]() | DID-29AMMM-SL7A03 | DVI, DVI-I DUAL, 1.5A, 29 PINS, | 0 - Immediate | $38.51 | View Details |
![]() | ![]() | DIS-23AMMM-SL7A04 | DVI, DVI-I SINGLE, 1.5A, 23 PINS | 0 - Immediate | $42.19 | View Details |
![]() | ![]() | DID-29AMMM-SL7A05 | CBL DVI-I DUAL LINK M TO CBL 5M | 0 - Immediate | $50.17 | View Details |
![]() | ![]() | DIS-23AMMM-SL7A05 | CBL DVI-I SNGL LINK M TO CBL 5M | 0 - Immediate | $49.69 | View Details |
Connector Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DDD-25PFFS-SL8001 | CONN RCPT DVI-D DUAL 25POS PCB | 95 - Immediate | $7.59 | View Details |
![]() | ![]() | DID-29PFFS-SL8001 | CONN RCPT DVI-I DUAL 29POS PCB | 106 - Immediate | $6.93 | View Details |
![]() | ![]() | DID-29PFFP-SL8001 | CONN RCPT DVI-I DUAL 29POS PCB | 36 - Immediate | $7.96 | View Details |
![]() | ![]() | DIS-23PFFS-SL8001 | CONN RCPT DVI-I 23POS PCB | 8 - Immediate | $9.80 | View Details |
![]() | ![]() | DDS-19PFFS-SL8001 | CONN RCPT DVI-D 19POS PCB | 0 - Immediate | $7.40 | View Details |
![]() | ![]() | DIS-23PFFP-SL8001 | CONN RCPT DVI-I 23POS PCB | 0 - Immediate | $8.57 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAP-WDVCSPA1 | CONN COVER FOR DVI CONN | 0 - Immediate | $6.02 | View Details |