Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDS-19AMMM-SL7A02

DigiKey Part Number
DDS-19AMMM-SL7A02-ND
Manufacturer
Manufacturer Product Number
DDS-19AMMM-SL7A02
Description
CBL DVI-D SINGLE LINK M-CBL 2M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DVI-D Single Link
2nd Connector Type
Cable
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
-
Cable Type
Round
Color
Black
Shielding
-
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,87000 €26,87 €
1022,83500 €228,35 €
3021,13167 €633,95 €
5020,38400 €1.019,20 €
10019,41200 €1.941,20 €
25018,19796 €4.549,49 €
Manufacturers Standard Package
Unit Price without VAT:26,87000 €
Unit Price with VAT:33,31880 €