
DID-29AMMM-SL7A02 | |
|---|---|
DigiKey Part Number | DID-29AMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | DID-29AMMM-SL7A02 |
Description | CBL DVI-I DUAL LINK M TO CBL 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link | |
2nd Connector Type | Cable | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,77500 € | 337,75 € |
| Unit Price without VAT: | 33,77500 € |
|---|---|
| Unit Price with VAT: | 41,88100 € |

