Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIS-23AMMM-SL7A05

DigiKey Part Number
DIS-23AMMM-SL7A05-ND
Manufacturer
Manufacturer Product Number
DIS-23AMMM-SL7A05
Description
CBL DVI-I SNGL LINK M TO CBL 5M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DVI-I Single Link, Male
2nd Connector Type
Cable
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
-
Cable Type
Round
Color
Black
Shielding
-
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1049,68900 €496,89 €
Manufacturers Standard Package
Unit Price without VAT:49,68900 €
Unit Price with VAT:61,61436 €