
DDD-25AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | DDD-25AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | DDD-25AMMM-SL7A01 |
Description | CBL DVI-D DUAL LINK M TO CBL 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link | |
2nd Connector Type | Cable | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 10 | 20,90600 € | 209,06 € |
| 30 | 19,34633 € | 580,39 € |
| 50 | 18,66180 € | 933,09 € |
| 100 | 17,77170 € | 1.777,17 € |
| 250 | 16,66036 € | 4.165,09 € |
| 500 | 15,92110 € | 7.960,55 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 30,50400 € |

