
DDS-19AMMM-SL7A05 | |
|---|---|
DigiKey Part Number | DDS-19AMMM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | DDS-19AMMM-SL7A05 |
Description | CBL DVI-D SINGLE LINK M-CBL 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link | |
2nd Connector Type | Cable | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,56000 € | 36,56 € |
| 10 | 31,07300 € | 310,73 € |
| 30 | 28,75567 € | 862,67 € |
| 50 | 27,73860 € | 1.386,93 € |
| 100 | 26,41590 € | 2.641,59 € |
| 250 | 24,76428 € | 6.191,07 € |
| Unit Price without VAT: | 36,56000 € |
|---|---|
| Unit Price with VAT: | 45,33440 € |

