
DDS-19AMMM-SL7A04 | |
|---|---|
DigiKey Part Number | 1754-DDS-19AMMM-SL7A04-ND |
Manufacturer | |
Manufacturer Product Number | DDS-19AMMM-SL7A04 |
Description | DVI, DVI-D SINGLE, 1.5A, 19 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | Cable | |
Length | 13.1' (4.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,58700 € | 285,87 € |
| Unit Price without VAT: | 28,58700 € |
|---|---|
| Unit Price with VAT: | 35,44788 € |

