
DDD-25AMMM-SL7A03 | |
|---|---|
DigiKey Part Number | 1754-DDD-25AMMM-SL7A03-ND |
Manufacturer | |
Manufacturer Product Number | DDD-25AMMM-SL7A03 |
Description | DVI, DVI-D DUAL, 1.5A, 25 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | Cable | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,88300 € | 278,83 € |
| Unit Price without VAT: | 27,88300 € |
|---|---|
| Unit Price with VAT: | 34,57492 € |

