
DIS-23AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | DIS-23AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | DIS-23AMMM-SL7A01 |
Description | CBL DVI-I SNGL LINK M TO CBL 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-I Single Link, Male | |
2nd Connector Type | Cable | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,75100 € | 257,51 € |
| Unit Price without VAT: | 25,75100 € |
|---|---|
| Unit Price with VAT: | 31,93124 € |

