Fixed Blade Precision Drivers and Kits
Publish Date: 2023-11-14
Klein Tools’ drivers are made of high-quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely.
T-Global's TG-N8000 non-silicone putty is a high-performance thermally conductive gap filler.
High Voltage Metalized Drum Core Inductors – LD-HV Series
Publish Date: 2023-11-13
Eaton's LD-HV series power inductors feature ferrite cores in a surface mount metalized drum core design that provides 1000 V isolation voltage protection.
HMC8411 Low-Noise Amplifier
Publish Date: 2023-11-13
Analog Devices' HMC8411LP2FE is a GaAs, MMIC, pHEMT, low noise wideband amplifier that operates from 0.01 GHz to 10 GHz.
PTX105R NFC Reader
Publish Date: 2023-11-13
Renesas' PTX105R is a highly integrated NFC reader IC for contactless communication.
ZE Series Multi-Touch Resistive Touch Screens
Publish Date: 2023-11-13
NKK's ZE series durable touch screens have a unique 4-wire cell system that enables light touch operation while utilizing the resistive film method.
ADRV9002 Dual Narrowband and Wideband RF Transceiver
Publish Date: 2023-11-13
Analog Devices' ADRV9002 is a highly integrated RF transceiver with dual-channel transmitters, receivers, and digital signal processing functions.
MAYA-W2 Series Modules
Publish Date: 2023-11-13
u-blox's MAYA-W2 series host-based modules are designed and made to meet the reliability and quality requirements of numerous industrial applications.
RAFI's MICON 5 IP67-rated tactile switches offer extraordinary tactile feedback and an extreme temperature range of -40°C to +125°C.
D1CPC0306 4-Terminal Current Sensing Power Resistors
Publish Date: 2023-11-09
Thin Film Technology’s D1CPC0306 4-terminal current sensing power resistors feature low-resistance for precise current sensing.
650 V and 1,200 V Series Automotive-Grade Silicon Carbide MOSFETs
Updated: 2024-06-14
Goford Semiconductor's GS65xxx and GS120xxx automotive-grade SiC MOSFETs provide superior switching performance and reliability compared to silicon.
Nautilus PCB Edge-Mount SMA Connectors
Publish Date: 2023-11-09
GCT's Nautilus PCB edge-mount SMA connectors are ideal for harsh-environment applications where the signal speed is paramount.
D1CPA0612 4-Terminal Current Sensing Power Resistors
Publish Date: 2023-11-09
Thin Film Technology’s D1CPA0612 4-terminal current sensing power resistors offer accurate and non-invasive current sensing.
S-19255 Series Automotive Linear Regulators
Publish Date: 2023-11-09
ABLIC’s S-19255 series linear regulators are automotive-grade and available in one of the industries smallest package sizes.
M12 A-Code Cable Assemblies and Connectors
Publish Date: 2023-11-09
Tensility’s M12 A-Code cables and connectors are designed for industrial automation and harsh-environment applications.
Linear Card Edge with Spring Contact
Publish Date: 2023-11-09
KYOCERA AVX Interconnect’s linear card edge with spring contact connectors are available with closed sides or open sides.
M12 X-Code Cable Assemblies and Connectors
Publish Date: 2023-11-09
Tensility’s M12 X-code cable assemblies and connectors are designed for high-speed communication and harsh environment applications.
AMP MCP Hybrid Coax Connectors
Publish Date: 2023-11-08
TE's AMP MCP hybrid coax connectors utilize existing unsealed MCP connectors to provide coaxial data connections up to 9 GHz and 9 signal/power MCON 1.2 CB terminals.
USB 3.2 Type-A Gen 2 Vertical Receptacles
Publish Date: 2023-11-08
TE's USB 3.2 Type-A Gen 2 vertical-mount receptacles provide the faster data speeds required in AIO devices, IoT devices, and high-performance storage devices.
Nautilus PCB Connectors
Publish Date: 2023-11-08
GCT's Nautilus PCB-mount connectors are rated IP67/IP68 and have ingress protection with SMA or TNC configurations available.
SST-12 High-Power White LED
Publish Date: 2023-11-08
Luminus' SST-12 LEDs are specially designed for directional lighting applications, catering to portable lights and architectural directional lighting needs.
DC-to-DC Flyback Transformers - PDC Series
Publish Date: 2023-11-08
Bourns’ PDC series surface-mount and through-hole flyback DC/DC transformers have output voltages from 3.3 V to 53 V with output currents from 0.57 A to 5 A.
Titanium Ti180 Device
Publish Date: 2023-11-07
Efinix's FPGA devices with Quantum™ compute fabric with enhanced processing capability and hard blocks for LPDDR4-4x and MIPI-DPhy at 2.5 Gbps for DSI/CSI.
Tungsten700 System on Module (SOM)
Publish Date: 2023-11-07
Ezurio's Tungsten700 is a cutting-edge, high-performance, robust system on module (SOM) that has reliable connectivity and uses a standard form factor.
Tri-Dome Lens RGB SMD LED
Publish Date: 2023-11-07
Kingbright's tri-dome lens RGB LED package features unique characteristics with three dome lenses in one SMD package.
Updated
Nitrogen93 SMARC Form Factor System on Module (SOM)
Updated: 2026-03-27
Ezurio's Nitrogen93 SOM is powered by NXP’s next-gen i.MX 93 processor, NXP PMIC PCA9451A, and Ezurio's Sona™ NX611 Wi-Fi 6/Bluetooth® 5.3.
PCS.55.A Cellular Antenna
Publish Date: 2023-11-06
Taoglas’ PCS.55.A cellular antenna is engineered to provide excellent performance for compact IoT devices with small PCBs or ground planes.
MA322 5G/4G MIMO Antenna
Publish Date: 2023-11-06
Taoglas’ Comet series MA322 MIMO compact antenna covers cellular frequencies from 600 MHz to 6 GHz with stable gain and high efficiency.
Industrial-Grade 4800/5600 MT/s DRAM Module
Publish Date: 2023-11-06
ADATA's DDR4/DDR5 memory modules with high-quality original ICs feature high-speed performance for 5G, AIoT, edge servers, and automation upgradation.
MAX77960/MAX77961 Buck-Boost Chargers
Publish Date: 2023-11-03
Analog Devices' MAX77960 and MAX77961 integrate low-loss power switches and provide high-efficiency, low heat, and fast battery charging in a small size.
Brad Industrial Ethernet Solutions
Publish Date: 2023-11-03
Molex has a large range of Ethernet/IP solutions for efficiently connecting industrial devices in factory automation applications.
Proto-Series Prototyping Boards
Publish Date: 2023-11-03
PTSolns' Proto-Series boards offer many improvements over traditional prototyping boards, giving users flexibility and customizability.
ASDTDV/ASETDV/ASATDV Continuous Voltage Oscillators
Publish Date: 2023-11-03
Abracon’s ASxTDV continuous voltage, tight stability XOs have been specifically engineered for ease of use and are finely tuned for minimal power consumption.
ADXL371 MEMS Accelerometer
Publish Date: 2023-11-03
Analog Devices' ADXL371 does not power cycle its front end to achieve its low-power operation and does not run the risk of aliasing the output of the sensor.
AD8694 CMOS Rail-to-Rail Output Quad Op Amp
Publish Date: 2023-11-03
The combination of low offset, low noise, very low input bias currents, and high-speed make this ADI AD8694 amplifier useful in a wide variety of applications.
BeagleV-Fire®
Publish Date: 2023-11-03
Beagleboard.org's BeagleV-Fire® features 2 GB RAM, 16 GB eMMC, 1 Gb Ethernet connection, and one M.2 E-Key PCIe connector for a wide range of applications.
ADXL359 MEMS Accelerometer
Publish Date: 2023-11-03
Analog Devices' ADXL359 offers minimal offset drift over temperature and long-term stability, enabling precision applications with minimal calibration.
LTC4332 Point-to-Point Rugged SPI Extender
Publish Date: 2023-11-03
Analog Devices' LTC4332 point-to-point rugged SPI extender is designed for operation in high-noise industrial environments over long distances.
LT3029 Linear Regulator
Publish Date: 2023-11-03
Analog Devices' LT3029, with a low 55 μA quiescent current per channel, is designed for use in battery-powered systems.
ADP320 Voltage Regulator
Publish Date: 2023-11-03
ADI's ADP320 triple LDO comes in output voltages from 0.8 V to 3.3 V, offering overcurrent and thermal protection to prevent damage in adverse conditions.
X-NUCLEO-OUT01A2 Industrial Digital Output Expansion Board
Publish Date: 2023-11-02
STMicroelectronics' X-NUCLEO-OUT01A2 is an industrial digital output expansion board for STM32 Nucleo.
B-WB1M-WPAN1 Connectivity Expansion Board
Publish Date: 2023-11-02
STMicroelectronics' B-WB1M-WPAN1 connectivity expansion board has been designed to develop and deliver cost-effective Bluetooth® LE applications.
Gigabit Ethernet LAN Transformer SM91604L
Publish Date: 2023-11-02
Bourns' SM91604L gigabit Ethernet LAN transformers are designed to meet gigabit Ethernet communication requirements with reinforced insulation.
STM32H573 Discovery Kit Based on the STM32H5 MCU
Publish Date: 2023-11-02
STMicroelectronics' STM32H573I-DK Discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller.
MACH-D D-Sub Connectors
Publish Date: 2023-11-02
Amphenol's MACH-D D-sub connectors feature precision-machined shells which provide EMI shielding protection.
Buzzer Expansion
Publish Date: 2023-11-02
PUI Audio’s buzzer expansion includes five buzzers: two indicators and three transducers, ranging from 12 mm to 55 mm, including one surface mount transducer.
Radial Crown SMD Aluminum Electrolytic Capacitors PEV227 and PES227 Series
Publish Date: 2023-11-02
KEMET’s PEV227 and PES227 series radial crown SMD aluminum electrolytic capacitors have outstanding electrical performance and high energy storage capability.
STEVAL-STPM801 Evaluation Board for High-Voltage Hot Swap
Publish Date: 2023-11-02
STMicroelectronics' STEVAL-STPM801 evaluation board provides a complete test environment for STPM801 hot swap.
STEVAL-STWINMA2 Analog Microphone Array
Publish Date: 2023-11-02
STMicroelectronics' STEVAL-STWINMA2 microphone array expansion adds advanced audio sensing capabilities to the STEVAL-STWINKT1B.
NT1189GDAE3S Low-Noise Amplifier
Publish Date: 2023-11-01
Nisshinbo Micro Devices' NT1189 is a high-linearity low-noise amplifier (LNA) from 3.3 GHz to 5.0 GHz.
RS-232 Series Serial USB Adapters and Hubs
Publish Date: 2023-11-01
Coolgear's RS-232 serial plug-and-play adapters provide compatibility for serial devices, ensuring hassle-free data transmission.
48 V 100 A eFuse
Publish Date: 2023-11-01
Vishay's eFuses' overcurrent protection can stop current flow through the eFuse in under 2 μs.
RM516L/517L DC/DC Modules
Publish Date: 2023-11-01
Nisshinbo's RM516 and RM517 are CMOS-based low-voltage step-down DC/DC modules that achieve high efficiency by ultralow quiescent current.
RS-422 Series Serial USB Adapters and Hubs
Publish Date: 2023-11-01
Coolgear's RS-422 serial series USB plug-and-play adapters provide compatibility for serial devices, ensuring hassle-free data transmission.
NR1600GK Voltage Regulator
Publish Date: 2023-11-01
The NR1600 from Nisshinbo Micro Devices is a CMOS-based low dropout voltage regulator with soft-start function and power-good function.
MGJ1 Series Through-Hole DC/DC Converters
Publish Date: 2023-11-01
Murata Power Solutions' MGJ1 through-hole DC/DC converters power IGBT, GaN, and SiC-based MOSFET high-voltage gate drivers used in various applications.
NJM2902BVB4 Op-Amps
Publish Date: 2023-11-01
Nisshinbo's NJM2902BVB4 op amps have high immunity to prevent a failing circuit caused by interference from RF noise.
AIROC™ CYW20820/19 Dual-Mode Bluetooth® SoCs
Publish Date: 2023-11-01
Infineon's AIROC™ dual-mode Bluetooth® SoCs offer reliable Edge IoT connectivity with integrated CYW20820/19 Bluetooth and BLE evaluation kit.
MPLAB® PICkit™ 5 In-Circuit Debugger
Publish Date: 2023-11-01
Microchip's MPLAB® PICkit™ 5 in-circuit debugger/programmer enables quick prototyping and portable, production-ready programming for all Microchip devices.
PLC21 Safety Coupling Relays
Publish Date: 2023-11-01
Phoenix Contact’s PLC21 safety coupling relays are designed with a slim profile for applications where panel space is a concern.
ENS220 Barometric Pressure and Temperature Sensor
Publish Date: 2023-11-01
ScioSense's ENS220 is a high-speed, ultra-low-power, and high-accuracy barometric pressure and temperature sensor.
SHIELD01 H-Bridge Arduino Shield
Publish Date: 2023-11-01
NVE Corporation's SHIELD01 Arduino shield features 4 power MOSFETs, 4 ultrahigh CMTI isolated MOSFET drivers, and 2 ultraminiature isolated DC-to-DC converters.
0.50 mm Pitch Flat Flexible Cable (FFC)
Publish Date: 2023-10-31
GCT’s flat flexible cable and connector ranges offer a low-cost, highly configurable solution to PCB connection.
GNSS Antenna AN_GPS_301
Publish Date: 2023-10-31
Maswell's AN_GPS_301 is an ultra-lightweight drone GNSS high-precision antenna.
J404 Surface-Mountable Inrush Current Limiter
Publish Date: 2023-10-31
TDK's J404 is a surface-mountable inrush current limiter (ICL) based on PTC positive temperature coefficient (PTC) technology.
RA8M1 Microcontrollers
Publish Date: 2023-10-31
Renesas' RA8M1 family integrates the Arm® Cortex®-M85 core with excellent peripherals, memory, and leading-edge security with TrustZone®.
AIM Cambridge DIN 41612 Connectors
Publish Date: 2023-10-30
Cinch’s AIM Cambridge DIN 41612 connectors offer indirect mating and insulation resistance, along with keyed shells to reduce rework.
ADM306xE Half-Duplex 50 Mbps RS-485 Transceiver
Publish Date: 2023-10-30
Analog Devices' ADM306xE RS-485 transceivers allow devices to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage.
PAN1782 Series Bluetooth® Low Energy RF Module
Publish Date: 2023-10-30
Panasonic’s PAN1782 module is based on the Nordic nRF52833 single-chip controller, allowing for larger amounts of data broadcasted in connectionless scenarios.
KTD2061EUAC-MMEV02 36-Channel RGB Driver Evaluation Kit
Publish Date: 2023-10-30
Kinetic Technologies’ KTD2061EUAC-MMEV02 EVAL kit is used to demonstrate and evaluate the KTD2061 functionality, performance, and PCB layout.
High-Performance RF PCB Through-Hole Connectors
Publish Date: 2023-10-27
Amphenol SV Microwave’s RF connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side.
KG3 Series Contactors
Publish Date: 2023-10-27
B&J USA's KG3 series contactors are designed for demanding environments in industrial applications ensuring efficient and quiet electrical control.
PAN1770 Series Bluetooth® Low Energy RF Module
Publish Date: 2023-10-27
Panasonic’s Bluetooth® 5.1 low-energy RF module single-chip controller that allows usersto attach an external antenna via uFL.
onsemi’s NCP1345 highly integrated quasi-resonant flyback controller for USB PD and USB Type-C® power features primary side-based output current limiting.
onsemi's family of transistors are surface mount devices featuring ultra-low saturation voltage, VCE(sat), and high current gain capability.
CotoClassic 9853 Series Compact Form C Reed Relay
Publish Date: 2023-10-26
Coto Technology's CotoClassic 9853 series compact ATE-grade reed relay is ideal for applications such as ATE, instrumentation, and telecommunication.
EMI Shielding Materials
Publish Date: 2023-10-26
TE Connectivity's (TE) knitted wire mesh gaskets provide a cost-effective solution to deliver high shielding performance.
Dual-Winding TLVR Inductors for Multi-Phase VRs – PGL/PAL Series
Publish Date: 2023-10-26
Pulse Electronics' power bead inductors are designed for use with the trans-inductor voltage regulator (TLVR) topology.
Positive-Lock Receptacles
Publish Date: 2023-10-26
TE's 4.8 mm positive-lock receptacles are compact, ergonomic terminals designed to support space-constrained wire-to-wire and wire-to-board systems.
Vela IF820 Bluetooth® Dual Mode Modules
Publish Date: 2023-10-25
Ezurio's Vela IF820 dual mode modules allow a single module to cover legacy classic Bluetooth® and migration to Bluetooth LE with a single part.
Cat7 Ethernet Networking Cables
Publish Date: 2023-10-25
Engineered to exceed demanding industry benchmarks, Cat7 cables from CableMAX, a partner of Coolgear, are optimized to meet evolving modern connectivity needs.
5-Pack Stand-Up Zipper Bags
Publish Date: 2023-10-25
Klein Tools’ stand-up zipper bags come in a 5-pack and include a carabiner to easily attach to tool bags and belts.
ELITE Bluetooth® Jobsite Earbuds
Publish Date: 2023-10-25
Klein Tools’ ELITE Bluetooth jobsite earbuds experience 8 hours of runtime on a single charge.
Apollo4 Blue Plus SoC
Publish Date: 2023-10-24
The Apollo4 Blue Plus is the 4th generation system processor solution built upon Ambiq's proprietary Subthreshold Power-Optimized Technology (SPOT®) platform.
onsemi's LC709209FXE-01TBG is a fuel gauge IC, gas gauge, battery monitor, or battery gauge for 1-cell (1 series N parallel) lithium-ion/polymer batteries.
Bicolor 0603 SMD LED Series
Publish Date: 2023-10-24
SunLED's bicolor 0603 SMD LED series provides compact illumination for indicators and backlight applications in a variety of industries.
SuperTan® Wet Tantalum Capacitors
Publish Date: 2023-10-24
Vishay's SuperTan® wet tantalum capacitors feature improved military H-level shock and vibration capabilities.
Iono Pi Max PLC
Publish Date: 2023-10-24
Sfera Labs' Iono Pi Max is a Raspberry Pi CM-powered, rugged DIN rail PLC developed to satisfy highly demanding industrial applications.
StatIQ™ Armband Monitor
Publish Date: 2023-10-23
ACL Staticide’s StatIQ™ armbands use an electric field mill to measure the local surface charge density, eliminating the need for grounding wrist straps.
Asset Monitoring Gateway with CLOUD ID
Publish Date: 2023-10-23
Banner Engineering's asset monitoring gateway with CLOUD ID provides condition monitoring data on multiple remote assets using wireless sensors.
Asset Monitoring Gateway with SNAP ID
Publish Date: 2023-10-23
Banner Engineering's asset monitoring gateway with SNAP ID provides condition monitoring data in a low-cost, low-risk way.
Power-over-Coax (PoC) Inductor for Automotive Decoupling – PCA1V Series
Publish Date: 2023-10-20
Eaton's PCA1V series AEC-Q200 inductor is designed for applications including PoC circuits and automotive decoupling.
MAX22507E/MAX22508E Transceivers
Publish Date: 2023-10-20
ADI's MAX22507E and MAX22508E transceivers feature integrated hot-swap protection and a fail-safe receiver.
MAX14721/22/23 Adjustable Power Limiters
Publish Date: 2023-10-20
ADI's MAX14721, MAX14722, and MAX14723 limiters guard systems against overcurrent, positive overvoltage, and reverse-voltage faults.
DS28S60 DeepCover® Cryptographic Coprocessor with ChipDNA™
Publish Date: 2023-10-20
ADI's DS28S60 DeepCover® cryptographic coprocessor integrates Maxim's ChipDNA™ for a cost-effective solution with protection against security attacks.
SINAMICS V20 Drives
Publish Date: 2023-10-20
Siemens' SINAMICS V20 drives feature preset communication parameters for easy integration into existing systems and micro-automation systems.
Wireless Charging Coils - WRSC/WRSR Series
Updated: 2023-11-28
Signal Transformer's WRSC/WRSR series of charging coils allow power to be transmitted wirelessly through inductive coupling to charge an array of products.
Semtech Transient Voltage Protection for Automobiles
Publish Date: 2023-10-19
Semtech is a recognized leader in transient protection and offers a wide range of TVS components to protect electronic equipment from damage or lock-up caused by ESD, surge voltage (lightning), cable discharge, EFT and other destructive voltage transients
Sysmac NX I/O Units
Publish Date: 2023-10-19
Omron's Sysmac portfolio is ready to connect to any device on the shop floor.
General Purpose SOD-123 SMD Zener Diodes – BZT52C Series
Publish Date: 2023-10-19
YAGEO's Zener diodes are built for voltage regulation applications, offering 500 mW total power dissipation and 50 µA maximum reverse leakage current.