PAN1782 Series Bluetooth® Low Energy RF Module
Panasonic’s Bluetooth 5.3 LE RF module features AOA and AOD direction-finding
Panasonic’s PAN1782 series Bluetooth 5.3 Low Energy module is based on the Nordic nRF52833 single-chip controller, allowing for much larger amounts of data broadcasted in connectionless scenarios. Bluetooth 5.3 features a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The channel selection algorithm, CSA#2, improves performance in high-interference environments.
The output power of up to 8 dBm and the high sensitivity of the nRF52833, combined with the LE coded PHY, make the module very attractive in applications with long-range requirements. The PAN1782 series includes up to 16 shared general purpose I/Os (GPIO), with up to four SPI, two I²C, two UART, 8-ch ADC, COMP, QDEC, NFC-A, four PWM, and nRESET but limited by the number of available GPIO ports.
The ultra-low current consumption of the PAN1782 series makes the module an ideal choice for battery-powered devices. With the Arm® Cortex®-M4 processor, 128 kB RAM, and the built-in 512 kB Flash memory, the PAN1782 series can easily be used in standalone mode, eliminating the need for an external processor and saving complexity, space, and cost.
Using Bluetooth, the PAN1782 series supports angle of arrival (AOA) and angle of departure (AOD) direction-finding suitable for asset tracking and inventory management. It also features a 128-bit AES/ECB/CCM/AAR co-processor for on-the-fly packet encryption. This module supports Type 2 near field communication (NFC-A) for simplified pairing and payment solutions with an external antenna.
- Surface mount type dimensions: 15.6 mm × 8.7 mm × 2 mm
- Typical max. output power: 8 dBm, configurable from -20 dBm in 4 dB steps and -40 dBm in whisper mode
- Sensitivity: -96 dBm at 1 Mb/s and -103 dBm at 125 kb/s
- Typical current consumption: 4.9 mA in Tx (at 0 dBm) and 4.7 mA in Rx mode
- Typical current consumption: 0.6 μA in system OFF mode, 1.5 μA with RTC wake-up
- On-module DC/DC and LDO regulators with automated low-current modes
- Voltage range: 1.7 V to 5.5 V
- Temperature range: -40°C to +85°C
- Pin-compatible hardware drop-in replacement for PAN1026A, PAN1762, and PAN1781
- Nordic nRF52833 featuring Arm Cortex-M4 processor running with 64 MHz
- Bluetooth 5.3 LE, including LE 2M and LE coded PHY
- Embedded 512 kB Flash memory and 128 kB internal RAM
- 128-bit AES/ECB/CCM/AAR co-processor
- Up to 16 general purpose I/Os (GPIO)
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- FCC, Industry Canada, and EU RED certified
- PAN1782 series evaluation board
- PAN1782 module with improved APPROTECT
- Segger J-Link on-board debugger
- FTDI UART-USB converter
- Two user buttons
- Two user LEDs
- Native USB interface
- NFC interface
- Access to all GPIOs
- Arduino form factor
- Industrial IoT/smart mesh networks
- Smart homes/buildings
- Asset tracking
- Medical devices/patient monitoring
PAN1782 Series Bluetooth® Low Energy RF Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ENW-89858A1KF | RF TXRX MOD BLUETOOTH CHIP SMD | 330 - Immediate | $10.62 | View Details |
PAN1782 Series Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ENW89854CZKF | EVAL BOARD PAN1770 W/APPROTECT | 10 - Immediate | $61.04 | View Details |