Gigabit Ethernet LAN Transformer SM91604L
Bourns' transformers are designed to meet gigabit Ethernet communication requirements with reinforced insulation
Bourns’ single-port gigabit Ethernet isolation transformer includes common mode chokes for noise rejection for Ethernet applications and is designed to meet gigabit Ethernet communication requirements with reinforced insulation. The SM91604L LAN transformer offers 4,680 V isolation voltage, 800 V working voltage, reinforced insulation, and an extended operating temperature range of -40°C to +105°C.
- Designed to meet gigabit Ethernet requirements
- Reinforced insulation per IEC 60664-1 and IEC 62368-1 standards
- Working voltage: 800 V
- Expanded temperature range: -40°C to +105°C
- Industrial 4.0
- White goods
Gigabit Ethernet LAN Transformer SM91604L
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SM91604L-E | TRANSF CMC LAN 1000B-T | 0.035µH | 192 - Immediate | $16.67 | View Details |