AIM Cambridge DIN 41612 Connectors
Cinch’s AIM Cambridge connectors adhere to the specifications outlined in DIN 41612 and IEC 60603-2
Cinch’s AIM Cambridge DIN connectors serve as multi-pin connectors mounted on circuit boards, facilitating connections between PCBs, and frequently linking daughter cards to backplanes. These connectors adhere to the specifications outlined in DIN 41612 and IEC 60603-2. The contact points are efficiently designed with a compact pitch of 0.1" or 2.54 mm.
- Meets DIN 41612 current rating
- Insulation resistance
- Dielectric voltage
- Operating temperature: -55°C to +125°C (-65°F to +257°F)
- Indirect mating
- Automated production processing, solder wave, and press-fit
- 3 x 32 = 96 contacts
- 2.54 mm pitch
- Contacts selectively gold-plated to control costs
- Snap-in board clips for initial mounting
- Keyed shells to reduce rework
- Backplane and daughter card layouts
- Embedded systems for industrial automation
- Medical devices
- Telecommunications
- Transportation
- Board-to-board communications in aerospace, defense, military, and rail transportation industries
AIM Cambridge DIN 41612 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DIN96PBSS2.5 | CONN DIN PLUG 96POS | 339 - Immediate | $5.79 | View Details |
![]() | ![]() | DIN96PBSPF | CONN DIN PLUG 96POS | 384 - Immediate | $6.05 | View Details |
![]() | ![]() | DIN96SBSS2.5 | CONN DIN RCPT 96POS | 306 - Immediate | $6.05 | View Details |
![]() | ![]() | DIN96SBRS2.8 | CONN DIN RCPT 96POS | 360 - Immediate | $6.69 | View Details |
![]() | ![]() | DIN96SBSPF | CONN DIN RCPT 96POS | 321 - Immediate | $6.69 | View Details |
![]() | ![]() | DIN96PBRS2.8 | CONN DIN PLUG 96POS | 204 - Immediate | $6.45 | View Details |