LC709209FXE-01TBG Battery Fuel Gauge

onsemi's LC709209FXE-01TBG battery fuel gauge is a fuel gauge for 1-cell lithium-ion/polymer

Image of Onsemi's LC709209FXE-01TBG Battery Fuel Gaugeonsemi’s LC709209F is a fuel gauge IC, gas gauge, battery monitor, or battery gauge for 1-cell (1 series N parallel) lithium-ion/polymer batteries. It is part of the smart LiB gauge family of fuel gauges, which measures the battery relative state of charge (RSOC) using its unique algorithm called HG-CVR2. The HG−CVR2 algorithm provides accurate RSOC information even under unstable conditions (e.g., changes of battery, temperature, loading, aging, and self−discharge.) An accurate RSOC contributes to the operating time of portable devices. The fuel gauge feature of the HG-CVR2 algorithm makes it highly applicable in various applications. This device can immediately start battery measurement by setting a few parameters after the battery is inserted without the long learning cycles that can complicate the application development process.

Features
  • Alarm function: RSOC/voltage/temperature
  • Battery lifetime measurement
  • I2C interface (up to 400 kHz supported)
  • Start gauging immediately stand-alone
  • High accuracy gauging
  • Low power consumption
  • Stable gauging
  • Small footprint
Applications
  • Battery management for portable and wireless applications

LC709209FXE-01TBG Battery Fuel Gauge

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY FUEL GAUGE FOR 1-CELL LILC709209FXE-01TBGBATTERY FUEL GAUGE FOR 1-CELL LI0 - ImmediateSee Page for PricingView Details
Published: 2023-10-24