TMS-ALM Series Thin-Film Power Inductors
TDK’s thin-film power inductors offer excellent DC bias characteristics necessary for power circuits
TDK’s TMS-ALM series thin-film inductors feature a metal magnetic material with high saturation magnetic flux density. They offer excellent DC bias characteristics needed for inductors in power circuits. With the same product shape and terminal structure as general chip parts, these inductors have excellent mounting stability characteristics and can be mounted to general-purpose land patterns. Leakage flux is minimized through the use of a closed magnetic circuit structure. TMS-ALM power inductors were designed for use in industrial equipment, HDD, SSD, DVC, DSC, smartphones, mobile display panels, portable game devices, compact power supply modules, and more.
- Thin-film power inductors with metal core
- Soft termination
- Inductance range: 0.10 µH to 10 µH (±20% tolerance)
- Rated current (typ): 1.8 A to 15 A
- Dimensions: 3.2 mm x 2.5 mm x 1.2 mm
- Operating temperature range: -40°C to +125°C (including self-temperature rise)
- Industrial equipment
- HDD
- SSD
- DVC
- DSC
- Smartphones
- Mobile display panels
- Portable game devices
- Compact power supply modules
TMS-ALM Series Thin-Film Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMS252012ALM-2R2MTAA | FIXED IND 2.2UH 2.6A 84 MOHM SMD | 11441 - Immediate | $0.39 | View Details |
![]() | ![]() | TMS252012ALM-4R7MTAA | FIXED IND 4.7UH 1.6A 200 MOHM | 3235 - Immediate | $0.39 | View Details |
![]() | ![]() | TMS322512ALM-R22MTAA | FIXED IND 220NH 7A 11 MOHM SMD | 3518 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-6R8MTAA | FIXED IND 6.8UH 1.4A 260 MOHM | 2463 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-4R7MTAA | FIXED IND 4.7UH 1.9A 151 MOHM | 1757 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS252012ALM-1R5MTAA | FIXED IND 1.5UH 3.1A 60 MOHM SMD | 2552 - Immediate | $0.39 | View Details |
![]() | ![]() | TMS322512ALM-3R3MTAA | FIXED IND 3.3UH 2.3A 113 MOHM | 648 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-R68MTAA | FIXED IND 680NH 4.4A 30 MOHM SMD | 3000 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-2R2MTAA | FIXED IND 2.2UH 2.7A 77 MOHM SMD | 3617 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-R10MTAA | FIXED IND 100NH 8A 8 MOHM SMD | 153 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-1R5MTAA | FIXED IND 1.5UH 3.2A 57 MOHM SMD | 3354 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-R47MTAA | FIXED IND 470NH 5.3A 21 MOHM SMD | 3070 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-R15MTAA | FIXED IND 150NH 8A 9 MOHM SMD | 174 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-R33MTAA | FIXED IND 330NH 6A 15 MOHM SMD | 3738 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS322512ALM-1R0MTAA | FIXED IND 1UH 4A 37 MOHM SMD | 51 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS252012ALM-3R3MTAA | FIXED IND 3.3UH 2A 140 MOHM SMD | 23995 - Immediate | $0.38 | View Details |
![]() | ![]() | TMS322512ALM-100MTAA | FIXED IND 10UH 1.2A 360 MOHM SMD | 2816 - Immediate | $0.56 | View Details |
![]() | ![]() | TMS252012ALM-1R0MTAA | FIXED IND 1UH 3.7A 42 MOHM SMD | 10535 - Immediate | $0.39 | View Details |
![]() | ![]() | TMS201210ALM-2R2MTAA | FIXED IND 2.2UH 1.1A 282 MOHM | 5960 - Immediate | $0.37 | View Details |
![]() | ![]() | TMS201210ALM-1R5MTAA | FIXED IND 1.5UH 1.8A 130 MOHM | 5817 - Immediate | $0.37 | View Details |