
TMS322512ALM-2R2MTAA | |
|---|---|
DigiKey Part Number | 445-TMS322512ALM-2R2MTAATR-ND - Tape & Reel (TR) 445-TMS322512ALM-2R2MTAACT-ND - Cut Tape (CT) 445-TMS322512ALM-2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS322512ALM-2R2MTAA |
Description | FIXED IND 2.2UH 2.7A 77 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.7 A 77mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46200 € | 4,62 € |
| 100 | 0,38020 € | 38,02 € |
| 1.000 | 0,31272 € | 312,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30078 € | 601,56 € |
| 4.000 | 0,28365 € | 1.134,60 € |
| 6.000 | 0,27409 € | 1.644,54 € |
| 10.000 | 0,26252 € | 2.625,20 € |
| 14.000 | 0,25518 € | 3.572,52 € |
| 20.000 | 0,25151 € | 5.030,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

