2.2 µH Unshielded Thin Film Inductor 1.1 A 282mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS201210ALM-2R2MTAA

DigiKey Part Number
445-TMS201210ALM-2R2MTAATR-ND - Tape & Reel (TR)
445-TMS201210ALM-2R2MTAACT-ND - Cut Tape (CT)
445-TMS201210ALM-2R2MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS201210ALM-2R2MTAA
Description
FIXED IND 2.2UH 1.1A 282 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Thin Film Inductor 1.1 A 282mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
282mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30700 €3,07 €
250,28440 €7,11 €
500,26820 €13,41 €
1000,25280 €25,28 €
2500,23396 €58,49 €
5000,22058 €110,29 €
1.0000,20796 €207,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19326 €579,78 €
6.0000,18225 €1.093,50 €
9.0000,17611 €1.584,99 €
15.0000,16867 €2.530,05 €
21.0000,16395 €3.442,95 €
30.0000,15986 €4.795,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45880 €