
TMS252012ALM-3R3MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-3R3MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-3R3MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-3R3MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-3R3MTAA |
Description | FIXED IND 3.3UH 2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMS252012ALM-3R3MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,25740 € | 25,74 € |
| 1.000 | 0,21167 € | 211,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19671 € | 590,13 € |
| 6.000 | 0,18550 € | 1.113,00 € |
| 9.000 | 0,17925 € | 1.613,25 € |
| 15.000 | 0,17169 € | 2.575,35 € |
| 21.000 | 0,16688 € | 3.504,48 € |
| 30.000 | 0,16303 € | 4.890,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

