2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS252012ALM-2R2MTAA

DigiKey Part Number
445-TMS252012ALM-2R2MTAATR-ND - Tape & Reel (TR)
445-TMS252012ALM-2R2MTAACT-ND - Cut Tape (CT)
445-TMS252012ALM-2R2MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS252012ALM-2R2MTAA
Description
FIXED IND 2.2UH 2.6A 84 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMS252012ALM-2R2MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32100 €3,21 €
1000,26400 €26,40 €
1.0000,21714 €217,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20178 €605,34 €
6.0000,19029 €1.141,74 €
9.0000,18388 €1.654,92 €
15.0000,17612 €2.641,80 €
21.0000,17119 €3.594,99 €
30.0000,16771 €5.031,30 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €