680 nH Shielded Thin Film Inductor 4.4 A 30mOhm Max 1210 (3225 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS322512ALM-R68MTAA

DigiKey Part Number
445-TMS322512ALM-R68MTAATR-ND - Tape & Reel (TR)
445-TMS322512ALM-R68MTAACT-ND - Cut Tape (CT)
445-TMS322512ALM-R68MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS322512ALM-R68MTAA
Description
FIXED IND 680NH 4.4A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Thin Film Inductor 4.4 A 30mOhm Max 1210 (3225 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46200 €4,62 €
1000,38020 €38,02 €
1.0000,31272 €312,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30078 €601,56 €
4.0000,28365 €1.134,60 €
6.0000,27409 €1.644,54 €
10.0000,26252 €2.625,20 €
14.0000,25518 €3.572,52 €
20.0000,25151 €5.030,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,69440 €