UHD1C102MPD1CC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,25091 €

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,15028 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27371 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22052 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21128 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 600
Unit Price: 0,21287 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 480
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 477
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 154
Unit Price: 0,68000 €
Datasheet
Image for UHD1C102MPD1CC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD1C102MPD1CC

DigiKey Part Number
UHD1C102MPD1CC-ND
Manufacturer
Manufacturer Product Number
UHD1C102MPD1CC
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.365 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1.0000,18497 €184,97 €
Unit Price without VAT:0,18497 €
Unit Price with VAT:0,22936 €