1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1020102M016K

DigiKey Part Number
478-REF1020102M016KCT-ND - Cut Tape (CT)
478-REF1020102M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1020102M016K
Description
CAP ALUM 1MF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.122 A @ 120 Hz
Ripple Current @ High Frequency
1.87 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
500,25620 €12,81 €
1000,22840 €22,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,20553 €123,32 €
1.2000,13031 €156,37 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €