1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 265.3mOhm @ 120Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108KXM016MSA

DigiKey Part Number
1572-108KXM016MSA-ND
Manufacturer
Manufacturer Product Number
108KXM016MSA
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 265.3mOhm @ 120Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
265.3mOhm @ 120Hz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32.0000,15028 €4.808,96 €
Unit Price without VAT:0,15028 €
Unit Price with VAT:0,18635 €