1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1020102M016B

DigiKey Part Number
478-REA1020102M016B-ND
Manufacturer
Manufacturer Product Number
REA1020102M016B
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
938 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,21128 €760,61 €
Unit Price without VAT:0,21128 €
Unit Price with VAT:0,26199 €