1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1020102M025K

DigiKey Part Number
478-REH1020102M025KCT-ND - Cut Tape (CT)
478-REH1020102M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1020102M025K
Description
CAP ALUM 1MF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
960 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42600 €4,26 €
500,31980 €15,99 €
1000,28620 €28,62 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,24140 €144,84 €
1.2000,19909 €238,91 €
3.0000,18920 €567,60 €
4.2000,18338 €770,20 €
6.0000,17776 €1.066,56 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €