Optical Cables

TE Connectivity’s optical cable assemblies offer longer reach and lighter-weight interconnects compared to copper cables

Image of TE Connectivity AMP's Optical Cable TE Connectivity’s (TE) active optical cable assembly portfolio provides improved cable flexibility and longer reach as compared to both traditional passive copper solutions and emerging active copper solutions, supporting high-performance computing, datacenter, and networking interconnect applications.

Benefits

  • 28G NRZ, 56G, and 112G PAM4 per channel for aggregated data-rates ranging from 25G up to 800G
  • Small form-factor pluggable (SFP), quad small form-factor pluggable (QSFP), quad small form-factor pluggable double-density (QSFP-DD), and octal small form-factor pluggable (OSFP) in both straight and breakout configurations
  • Offers longer reach and lighter weight interconnects compared to copper cables
  • Smaller bend radius than copper alternatives
  • Lower power consumption and lower latency for 56G PAM4 product family by using analog CDR as compared to DSP
  • Compliant with all industry standards
  • Electrically hot-pluggable
  • Digital diagnostics monitoring
  • Cables are available in custom lengths as required
  • Cables can be branded for OEM customization
Electrical Features
  • Low-speed electrical specifications are compliant with SFF-8679 clause 5
  • High-speed electrical specifications are compliant with SFF-8679 clause 5, OIF CEI-VSR-28G/IEEE CAUI-4 over operating case temperature 0°C to +70°C and VCC 3.3 ±5% volts
  • Low power consumption (PAM4 CDR) <1 W/channel, low latency
Mechanical Features
  • Operating temperature: 0°C to +70°C
  • Built-in digital diagnostic functions, compliant with SFF-8636
  • Hot-pluggable
Standards and Specifications
  • RoHS compliant
  • Meets MSA operating requirements within the end customers' applications
Materials
  • 4-channel full duplex active optical cable

Applications

  • High-speed interconnects within and between switches, routers, and transport equipment
  • High-performance computing
  • Server-to-server clusters (AI/ML)
  • Interconnects rack-to-rack, shelf-to-shelf, board-to-board, and board-to-optical backplane
  • InfiniBand applications

Optical Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QSFP28-QSFP28, 100G, AOC, 1M LEN2368650-1QSFP28-QSFP28, 100G, AOC, 1M LEN5 - Immediate$322.15View Details
QSFP28-QSFP28, 100G, AOC, 3M LEN2368650-3QSFP28-QSFP28, 100G, AOC, 3M LEN4 - Immediate$331.59View Details
QSFP28-QSFP28, 100G, AOC, 5M LEN2368650-4QSFP28-QSFP28, 100G, AOC, 5M LEN5 - Immediate$341.01View Details
QSFP56-QSFP56, 200G, AOC, 1M LEN2368651-1QSFP56-QSFP56, 200G, AOC, 1M LEN5 - Immediate$861.74View Details
QSFP56-QSFP56, 200G, AOC, 3M LEN2368651-3QSFP56-QSFP56, 200G, AOC, 3M LEN11 - Immediate$878.84View Details
QSFP56-QSFP56, 200G, AOC, 5M LEN2368651-4QSFP56-QSFP56, 200G, AOC, 5M LEN5 - Immediate$895.91View Details
QSFP56-QSFP56, 200G, AOC, 10M LE2368651-5QSFP56-QSFP56, 200G, AOC, 10M LE5 - Immediate$938.44View Details
QSFP-DD-QSFP-DD, 400G, AOC 1M LE2368652-1QSFP-DD-QSFP-DD, 400G, AOC 1M LE4 - Immediate$1,517.46View Details
QSFP-DD-QSFP-DD, 400G, AOC 3M LE2368652-3QSFP-DD-QSFP-DD, 400G, AOC 3M LE6 - Immediate$1,533.69View Details
QSFP-DD-QSFP-DD, 400G, AOC, 5M L2368652-4QSFP-DD-QSFP-DD, 400G, AOC, 5M L7 - Immediate$1,549.90View Details
QSFP-DD-QSFP-DD, 400G, AOC 10M L2368652-5QSFP-DD-QSFP-DD, 400G, AOC 10M L4 - Immediate$1,590.35View Details
QSFP-DD TO 2X QSFP56, 400G, AOC2418081-1QSFP-DD TO 2X QSFP56, 400G, AOC4 - Immediate$1,639.96View Details
QSFP-DD TO 2X QSFP56, 400G, AOC2418081-3QSFP-DD TO 2X QSFP56, 400G, AOC5 - Immediate$1,668.13View Details
QSFP-DD TO 2X QSFP56, 400G, AOC2418081-4QSFP-DD TO 2X QSFP56, 400G, AOC5 - Immediate$1,700.27View Details
QSFP-DD TO 2X QSFP56, 400G, AOC2418081-5QSFP-DD TO 2X QSFP56, 400G, AOC5 - Immediate$1,780.39View Details
Published: 2023-03-23