
2368650-3 | |
|---|---|
DigiKey Part Number | 17-2368650-3-ND |
Manufacturer | |
Manufacturer Product Number | 2368650-3 |
Description | QSFP28-QSFP28, 100G, AOC, 3M LEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 9.84' (3.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 750 mA | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,59000 € | 331,59 € |
| 10 | 281,90800 € | 2.819,08 € |
| 25 | 273,91640 € | 6.847,91 € |
| Unit Price without VAT: | 331,59000 € |
|---|---|
| Unit Price with VAT: | 411,17160 € |

