76 Position QSFP-DD Plug to Plug 16.40' (5.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2368652-4

DigiKey Part Number
17-2368652-4-ND
Manufacturer
Manufacturer Product Number
2368652-4
Description
QSFP-DD-QSFP-DD, 400G, AOC, 5M L
Customer Reference
Detailed Description
76 Position QSFP-DD Plug to Plug 16.40' (5.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Cable Connectors
QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Ethernet
Length
16.40' (5.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
2.56 A
Frequency - Max
400Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.549,90000 €1.549,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.549,90000 €
Unit Price with VAT:1.921,87600 €