
2368652-1 | |
|---|---|
DigiKey Part Number | 17-2368652-1-ND |
Manufacturer | |
Manufacturer Product Number | 2368652-1 |
Description | QSFP-DD-QSFP-DD, 400G, AOC 1M LE |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD Plug to Plug 3.28' (1.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Cable Connectors | QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 3.28' (1.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 2.56 A | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.517,46000 € | 1.517,46 € |
| Unit Price without VAT: | 1.517,46000 € |
|---|---|
| Unit Price with VAT: | 1.881,65040 € |

