
2368650-4 | |
|---|---|
DigiKey Part Number | 17-2368650-4-ND |
Manufacturer | |
Manufacturer Product Number | 2368650-4 |
Description | QSFP28-QSFP28, 100G, AOC, 5M LEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 16.40' (5.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 16.40' (5.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 750 mA | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 € | 341,01 € |
| 10 | 289,91700 € | 2.899,17 € |
| 25 | 282,43600 € | 7.060,90 € |
| Unit Price without VAT: | 341,01000 € |
|---|---|
| Unit Price with VAT: | 422,85240 € |

