14K Series Wire-to-Board/Wire-to-Wire 0.098” (2.50 mm) Pitch In-line Connectors
The EDAC 14K series precision-engineered in-line connector solution provides consistent electrical performance while minimizing board footprint
EDAC 14K series wire-to-board and wire-to-wire in-line connectors are a flexible and compact solution for engineers designing in tight spaces. With a 0.098” (2.50 mm) contact pitch and multiple termination options, including crimp, P.C. tail, and surface mount, the 14K series supports a wide range of application needs. It is compatible with 30 AWG to 22 AWG wires and accommodates standard PCB thicknesses of 0.062” (1.60 mm), making it ideal for both traditional and high-density layouts.
The series offers both vertical (top-entry) and right-angle (side-entry) configurations, enabling optimal board integration. Each contact supports up to 3 amps of current, while the insulator materials meet UL 94 V-0 flammability standards and operate reliably in temperatures ranging from -40°C to +105°C.
With wire-to-board and wire-to-wire options, the 14K series is designed to provide consistent electrical performance while minimizing board footprint. It is well-suited for use in consumer electronics, industrial equipment, lighting, instrumentation, and other compact or modular designs where performance and layout flexibility are key.
The 14K series delivers a space-saving, adaptable, competitive connector solution for modern electronic systems.
- Reliable performance ensuring stable current flow
- Withstands a wide temperature range, supporting many applications
- Available in vertical (top-entry) and right-angle (side-entry) configurations
- Compatible with PCB boards with a nominal thickness of 0.062” (1.60 mm)
- Housing lock for polarized mating
- Customizable pin count and configurations offer design flexibility
- Economical choice for large-scale manufacturing
- Consumer electronics
- Medical devices
- Test and measurement
- Industrial automation
- Telecommunications
- Energy
- Internet of Things (IoT)
- Gaming and entertainment
- Lighting
- Home appliances
14K Series Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 14K-516-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 5000 - Immediate | $0.36 | View Details |
![]() | ![]() | 14K-503-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 905 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-502-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 65 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-504-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 1000 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-505-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 995 - Immediate | $0.11 | View Details |
![]() | ![]() | 14K-506-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 934 - Immediate | $0.14 | View Details |
![]() | ![]() | 14K-503-421-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 933 - Immediate | $0.16 | View Details |
![]() | ![]() | 14K-503-421-AD1 | 14K SERIES (.098"(2.50MM) CONTAC | 490 - Immediate | $0.16 | View Details |
![]() | ![]() | 14K-508-411-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 1000 - Immediate | $0.18 | View Details |
![]() | ![]() | 14K-504-421-AA1 | 14K SERIES (.098"(2.50MM) CONTAC | 957 - Immediate | $0.19 | View Details |
14K Series Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 14K-503-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 870 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-506-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 938 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-505-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 970 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-504-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 753 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-502-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 530 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-507-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 990 - Immediate | $0.10 | View Details |
![]() | ![]() | 14K-508-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 990 - Immediate | $0.12 | View Details |
![]() | ![]() | 14K-509-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 995 - Immediate | $0.14 | View Details |
![]() | ![]() | 14K-510-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 990 - Immediate | $0.15 | View Details |
![]() | ![]() | 14K-511-210-AA2 | 14K SERIES (.098"(2.50MM) CONTAC | 1000 - Immediate | $0.15 | View Details |
14K Series Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 14K-292-452 | 14K SERIES INLINE TIN PLATED SOC | 3856 - Immediate | $0.09 | View Details |
![]() | ![]() | 14K-292-421 | 14K SERIES INLINE TIN PLATED PIN | 0 - Immediate | $0.05 | View Details |