
14K-292-421 | |
|---|---|
DigiKey Part Number | 151-14K-292-421TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14K-292-421 |
Description | 14K SERIES INLINE TIN PLATED PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05284 € | 528,40 € |
| Unit Price without VAT: | 0,05284 € |
|---|---|
| Unit Price with VAT: | 0,06552 € |

