3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
cms-photo-disclaimer

14K-503-210-AA2

cms-digikey-product-number
151-14K-503-210-AA2-ND
cms-manufacturer
cms-manufacturer-product-number
14K-503-210-AA2
cms-description
14K SERIES (.098"(2.50MM) CONTAC
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 870
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10,09000 €0,09 €
100,06500 €0,65 €
250,06080 €1,52 €
500,05820 €2,91 €
1000,05530 €5,53 €
2500,05184 €12,96 €
5000,04936 €24,68 €
1.0000,04700 €47,00 €
3.0000,04349 €130,47 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €