
14K-504-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14K-504-210-AA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14K-504-210-AA2 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04420 € | 11,05 € |
| 500 | 0,04206 € | 21,03 € |
| 1.000 | 0,04005 € | 40,05 € |
| 3.000 | 0,03706 € | 111,18 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


