
14K-292-452 | |
|---|---|
DigiKey Part Number | 151-14K-292-452TR-ND - Tape & Reel (TR) 151-14K-292-452CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 14K-292-452 |
Description | 14K SERIES INLINE TIN PLATED SOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02864 € | 7,16 € |
| 500 | 0,02726 € | 13,63 € |
| 1.000 | 0,02596 € | 25,96 € |
| 2.500 | 0,02433 € | 60,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.500 | 0,02231 € | 189,63 € |
| 17.000 | 0,02125 € | 361,25 € |
| 25.500 | 0,02065 € | 526,58 € |
| 42.500 | 0,01992 € | 846,60 € |
| 59.500 | 0,01945 € | 1.157,27 € |
| 85.000 | 0,01897 € | 1.612,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |




