Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3676-Slide4

The LTC3676 buck regulators include key functionality such as: a 2.7V to 5.5V input voltage range, a 412mV to VIN output voltage range, PWM with burst, pulse skip and forced continuous modes, selectable oscillator frequencies (2.25MHz as internal default and 1.125MHz I²C selectable), 180° phasing selection on each regulator, SW pin slew rate select for low EMI or high efficiency, and a precision 400mV Enable pin threshold for sequenced startup.

PTM Published on: 2013-08-14