The LTC3676 is Analog’s largest scale integrated PMIC, with or without a battery charger. The device features eight channels: four are high-current, high-efficiency step-down regulators, and four are low-noise, low-dropout linear regulators (LDOs). Other features included are configurable power sequencing, dynamic voltage scaling output voltage control, a pushbutton interface controller, as well as regulator control via an I²C interface with extensive status reporting, and an interrupt output. Wrapped in a compact QFN package, the LTC3676/-1 is a complete power management solution for embedded and industrial portable system application processors such as i.MX6, PXA, ARM, OMAP™ and other advanced microprocessor systems. The LTC3676-1 version adds DDR capability.