2RL470L-5/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 230
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,40331 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,44995 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 966
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 250
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 873
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 5.000
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 989
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,73541 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 985
Unit Price: 2,72000 €
Datasheet
Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL470L-5/TR

DigiKey Part Number
13-2RL470L-5/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL470L-5/TR
Description
GDT 470V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65630 €656,30 €
Manufacturers Standard Package
Unit Price without VAT:0,65630 €
Unit Price with VAT:0,81381 €