
B88069X5740S102 | |
|---|---|
DigiKey Part Number | 495-B88069X5740S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5740S102 |
Description | GDT 470V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5740S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,04420 € | 52,21 € |
| 100 | 0,96330 € | 96,33 € |
| 300 | 0,84733 € | 254,20 € |
| 500 | 0,79804 € | 399,02 € |
| 1.000 | 0,73541 € | 735,41 € |
| 5.000 | 0,64115 € | 3.205,75 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,03360 € |

