
2057-47-BT1LF | |
|---|---|
DigiKey Part Number | 118-2057-47-BT1LFTR-ND - Tape & Reel (TR) 118-2057-47-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-47-BT1LF |
Description | GDT 470V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-47-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63600 € | 3,18 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,48580 € | 24,29 € |
| 100 | 0,44840 € | 44,84 € |
| 250 | 0,40304 € | 100,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37172 € | 185,86 € |
| 1.000 | 0,34269 € | 342,69 € |
| 1.500 | 0,32671 € | 490,06 € |
| 2.500 | 0,30756 € | 768,90 € |
| 3.500 | 0,29552 € | 1.034,32 € |
| 5.000 | 0,28322 € | 1.416,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

