
B88069X5800T502 | |
|---|---|
DigiKey Part Number | B88069X5800T502-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X5800T502 |
Description | GDT 470V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73541 € | 735,41 € |
| Unit Price without VAT: | 0,73541 € |
|---|---|
| Unit Price with VAT: | 0,91191 € |

